PDP SEO Portlet

SP-013-1

SMART DIGITAL INTERFACE COUNTER/TOTALIZER WITH I/O

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SP-013-1
Secondary Manufacturer Part#: SP-013-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SP-013 series is a digital interface smart probe with discrete I/O provides an easy way to integrate digital pulse inputs to user Omega Link Ecosystem. This accepts digital pulse inputs through its M12 5-pin connector and Omega Link smart interfaces through its M12 8-pin connector. This may be configured to monitor the on/off state of the input signals, the pulse rate/ duty cycle of the primary input, or the pulse delay between the two signals. The pulse totalizing function supports both standard counting and up/down counting. It features 2 configurable digital I/O pins. This can be used for a myriad of applications including driving relays, physical alarms, or sensing dry contacts like door switches.

  • Pulse rate, pulse width, pulse duty cycle and pulse delay monitoring
  • Up/down counter, 2x digital I/O
  • Software configurable through SYNC configuration software
  • Modular M12 construction
  • Smart core enabled data logging, integrated alarm and control, plug and play device detection
  • 2.8VDC to 3.3VDC voltage
  • Operating temperature range from -40 to 85°C
  • Dimension is 22.1mm W x 96.7mm L
  • Compatible with OEG, SYNC configuration software, Omega Link cloud and modbus networks

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025900600
Schedule B: 9025900000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$178.98