PDP SEO Portlet

SP-004-1

SMART TEMPERATURE AND HUMIDITY PROBE, TUBE HOUSING

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SP-004-1
Secondary Manufacturer Part#: SP-004-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SP-004 series is an environmental monitoring smart probe provides temperature, relative humidity, and barometric pressure readings. It accepts Omega Link smart interfaces through its M12 8-pin connector. Additionally, an integrated command line interface allows for quick serial setup of user smart probe and smart interface using standard terminal emulators. It features 2 configurable digital I/O pins. This can be used for a myriad of applications including driving relays, physical alarms, or sensing dry contacts like door switches. It can also be utilized as an edge controller, with autonomous independent decision-making capabilities to generate local alarms or provide control outputs based on sensor inputs.

  • Temperature range from -40 to 85°C, accuracy is ±0.30°C
  • Humidity is 0 to 100% RH
  • Barometric pressure is 10 to 1200mbar
  • 2x digital I/O
  • Smart core enabled data logging, integrated alarm and control, plug and play device detection
  • 2.8VDC to 3.3VDC input power
  • Stainless steel tube housing
  • Dimension is 72mm L x 15.9mm OD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025900600
Schedule B: 9025900000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$210.69