PDP SEO Portlet

SP-001-1

ULTRA MINIATURE SMART IR PROBE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SP-001-1
Secondary Manufacturer Part#: SP-001-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SP-001 series is an ultra-miniature smart IR sensor. The Smart IR temperature probe is a miniature infrared sensor that measures the surface temperature of a solid or liquid without contact. It can measure non- metal surfaces between -70 to 380°C (-94 to 716°F). It also features a built-in sensor to measure the ambient temperature of the probe itself. Materials including paper, thick plastics, rubber, food and organic materials, as well as painted metals and most dirty, rusty or oily surfaces, are measured accurately, safely and cleanly.

  • Software configurable through SYNC configuration software
  • Software adjustable response time
  • built-in data logging, modular M12 connection
  • 6:1 field of view, with 2-pin discrete I/O
  • Response time is 1second
  • 3.3VDC, 0.05W maximum supply power
  • Stainless steel construction
  • 12mm OD x 67mm L sensor, 12mm OD x 33.5mm L thread mounting
  • NEMA 6 IP67 rated
  • Plug-n-play connectivity and easy setup with free Omega Sync software

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$313.88