PDP SEO Portlet

SMPW-T-F-ROHS

MINIATURE THERMOCOUPLE CONNECTORS FLAT PIN WITH WRITE-ON WINDOW, STANDARD AND EXTENDED TEMPERATURE RANGE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SMPW-T-F-ROHS
Secondary Manufacturer Part#: SMPW-T-F-ROHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Glass filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.

  • Write on window option
  • Mini size flat 2 pin TC connector
  • T type female connector
  • Blue shell
  • Captive cover screws
  • Accepts stranded or solid wire up to size 20AWG
  • Quick connect contact washers and internal wire divider
  • Rated to 180°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $: