PDP SEO Portlet

SMPW-CC-K-F-100

MINIATURE SIZE THERMOCOUPLE CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SMPW-CC-K-F-100
Secondary Manufacturer Part#: SMPW-CC-K-F-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMPW-CC ultimate thermocouple connector design is ideal for fast and easy connection of TC cable or thermocouple wire via a TC cable clamp assembly. The cap/clamp contains the 4 captive screws and eliminates the small loose screws typical with the traditional metal thermocouple cable clamp. Included are a metal clamp plate, strain relief and grommets.

  • Type K female connector with window
  • Write-on window
  • Accept stranded/solid wire as small as 40AWG up to 20AWG or overbraid, TWSH, armoured up to 5.5mm OD
  • Contact washers for quick connect wire termination
  • Internal wire divider
  • Combination phillips/ slot screws
  • Glass filled nylon rated from -29 to 180°C (-20 to 356°F)
  • ANSI colour coded

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
1+
$593.62