PDP SEO Portlet

SMPW-C-F

MINIATURE THERMOCOUPLE CONNECTORS FLAT PIN WITH WRITE-ON WINDOW, STANDARD AND EXTENDED TEMPERATURE RANGE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SMPW-C-F
Secondary Manufacturer Part#: SMPW-C-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMPW-C-F is an SMPW series glass-filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.

  • Type C female connector with window
  • Mini size flat 2 pin TC connectors
  • Captive cover screws
  • Accepts stranded or solid wire up to size 20AWG
  • Quick connect contact washers and internal wire divider
  • Glass filled nylon construction is rated to 180°C (356°F)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.13