SMP-K-M
MINIATURE THERMOCOUPLE CONNECTORS FLAT PIN WITH WRITE-ON WINDOW, STANDARD AND EXTENDED TEMPERATURE RANGE
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermocouples, Thermocouple Wires & Connectors
Avnet Manufacturer Part #: SMP-K-M
Secondary Manufacturer Part#: SMP-K-M
- RoHS 10 Compliant
- Tariff Charges
SMP-K-M is a glass filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
- Without write on window option
- Mini size flat 2 pin TC connector
- K type male connector
- Yellow color shell
- Captive cover screws
- Accepts stranded or solid wire up to size 20AWG
- Quick connect contact washers and internal wire divider
- Rated to 180°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |