PDP SEO Portlet

SMP-K-F

MINIATURE THERMOCOUPLE CONNECTORS FLAT PIN WITH WRITE-ON WINDOW, STANDARD AND EXTENDED TEMPERATURE RANGE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SMP-K-F
Secondary Manufacturer Part#: 30AC8436
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMP-K-F is a glass filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.

  • Without write on window option
  • Mini size flat 2 pin TC connector
  • K type female connector
  • Yellow color shell
  • Captive cover screws
  • Accepts stranded or solid wire up to size 20AWG
  • Quick connect contact washers and internal wire divider
  • Rated to 180°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.26