SL-PS-S4005
POWER SUPPLIES, SPACE SAVING DIN RAIL MOUNTING, 10 TO 100WATT FOR 5, 12, 24 & 48 VDC
Manufacturer:Omega Engineering
Product Category:
Power Supplies, AC / DC Converters, AC / DC DIN Rail Mount Power Supplies
Avnet Manufacturer Part #: SL-PS-S4005
Secondary Manufacturer Part#: SL-PS-S4005
- RoHS 10 Compliant
- Tariff Charges
SL-PS series of power supplies provides a reliable DC power source for any industrial control system. These economical and reliable power supplies for industrial devices (PLCs, sensors, switches) are designed to take minimal space in your electrical control cabinet. The SL-PS Series of power supplies offer short-circuit, over-load and over-voltage protection. These high quality power supplies have passed a 100% full load burning test and are UL/CUL listed and CE marked and are NEC class 2 compliant.
- Universal AC inputs/full range
- NEC class 2/LPS compliant
- LED indicator for power on
- % full load burn-in test
- Installs on 35 x 7.5 or 35 x 15mm DIN rail
- Built-in DC OK active signal or relay contact
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |