PDP SEO Portlet

SL-PS-S1024

POWER SUPPLIES, SPACE SAVING DIN RAIL MOUNTING, 10 TO 100WATT FOR 5, 12, 24 & 48 VDC

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SL-PS-S1024
Secondary Manufacturer Part#: SL-PS-S1024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SL-PS series of power supplies provides a reliable DC power source for any industrial control system. These economical and reliable power supplies for industrial devices (PLCs, sensors, switches) are designed to take minimal space in your electrical control cabinet. The SL-PS Series of power supplies offer short-circuit, over-load and over-voltage protection. These high quality power supplies have passed a 100% full load burning test and are UL/CUL listed and CE marked and are NEC class 2 compliant.

  • Universal AC inputs/full range
  • NEC class 2/LPS compliant
  • LED indicator for power on
  • % full load burn-in test
  • Installs on 35 x 7.5 or 35 x 15mm DIN rail
  • Built-in DC OK active signal or relay contact

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: