PDP SEO Portlet

SHX-R/S-M

ULTRA HIGH TEMPERATURE MINIATURE CONNECTORS, INCLUDING SERIES FOR HIGH VACUUM APPLICATIONS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SHX-R/S-M
Secondary Manufacturer Part#: SHX-R/S-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SHX-R/S-M is a SHX series subminiature connector. It is ideal for use with fine-gauge thermocouple wires in applications where high temperatures are required. The SHX connector is permanently dot-coded to conform to ANSI and OMEGA standards for applications such as high vacuum furnaces where contamination would adversely affect the process. Two-piece ceramic construction assures long life, while the oversized terminal screws allow for easy wiring.

  • Glazed connector with colour coded dot
  • Type R/S male connector
  • Extra heavy duty ceramic construction
  • One-piece body with removable cap design
  • Oversized terminal screws for easy wiring
  • Accepts stranded or solid wire up to size 20AWG
  • Ceramic body temperature rating is 650°C (1200°F)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$13.73