PDP SEO Portlet

SHX-K-F

ULTRA HIGH TEMPERATURE MINIATURE CONNECTORS, INCLUDING SERIES FOR HIGH VACUUM APPLICATIONS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SHX-K-F
Secondary Manufacturer Part#: 30AC8426
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SHX sub miniature connector is ideal for use with fine gauge thermocouple wires in applications where high temperatures are required. The SHX connector is permanently dot-coded to conform to ANSI and OMEGA standards; for applications such as high vacuum furnaces where contamination would adversely affect the process. Two-piece ceramic construction assures long life, while the oversized terminal screws allow for easy wiring.

  • Glazed connector with colour coded dot
  • Type K female connector
  • Extra heavy duty ceramic construction
  • One-piece body with removable cap design
  • Oversized terminal screws for easy wiring
  • Accepts stranded or solid wire up to size 20AWG
  • Ceramic body temperature rating is 650°C (1200°F)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.0