PDP SEO Portlet

SA1XL-T-120-SRTC

SURFACE THERMOCOUPLE HIGH OR LOW TEMPERATURES! SELF ADHESIVE OR CEMENT-ON! SUPER FAST RESPONSE ALL THE TIME!

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SA1XL-T-120-SRTC
Secondary Manufacturer Part#: SA1XL-T-120-SRTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SA1XL surface thermocouple achieves response times of less than 0.15 seconds. These surface thermocouples are constructed using a Polyimide/ fiberglass junction insulation along with a fiberglass-insulated lead wire.

  • 5-pack super fast-response
  • Self-adhesive thermocouple
  • T thermocouple
  • 3m wire length
  • Male sub miniature connector(SMP)
  • ANSI code
  • No overbrading

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
1+
$327.49