PDP SEO Portlet

SA1XL-K-SRTC

SURFACE THERMOCOUPLE HIGH OR LOW TEMPERATURES! SELF ADHESIVE OR CEMENT-ON! SUPER FAST RESPONSE ALL THE TIME!

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SA1XL-K-SRTC
Secondary Manufacturer Part#: 30AC8407
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SA1XL-K-SRTC is a self-adhesive thermocouple with molded SMP male connector (5-pack). The new SA1XL surface thermocouple achieves response times of less than 0.15 seconds. This surface thermocouple is constructed using a polyimide/ fiberglass junction ins

  • 1m (40") length, K type calibration
  • Easy installation silicone based, self-adhesive backing (rated to 260°C)
  • Temperature range from -73 to 260°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$245.03