PDP SEO Portlet

SA1-T-72-SRTC

SURFACE THERMOCOUPLE WITH SELF-ADHESIVE BACKING - PACKAGE OF 5

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SA1-T-72-SRTC
Secondary Manufacturer Part#: SA1-T-72-SRTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Self-adhesive thermocouple temperature sensors have now been expanded to include the popular miniature connector with our patented spool caddy. The spool caddy provides a convenient way to store the thermocouple wire that is not needed for the application.

  • T type thermocouple with SMP connector and strain relief
  • 2m color-coded PFA insulated leads
  • Rated to 175°C (350°F) long termination
  • Better than 0.3 second response time
  • Pack of 5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
1+
$234.38