PDP SEO Portlet

SA1-RTD-B

EASY-TO-USE SURFACE RTD 3-PACK

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SA1-RTD-B
Secondary Manufacturer Part#: 30AC8381
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SA1-RTD-B series is a 3-pack surface-mount fast response RTD sensor. This surface temperature sensor that can be applied to most clean, dry surfaces. Just peel off the release sheet on the bottom of the sensor and the silicone adhesive bonds the sensor to the surface, no cements or epoxies to mix, apply and cure. The thin design of the SA1-RTD minimizes the effects of having the sensor attached to the surface of interest. Containing a thin film platinum sensing element, the SA1-RTD resistance is not affected by mounting to curved surfaces. With a fast thermal response time, the SA1-RTD will quickly respond to changes in temperature for fast, reliable measurements.

  • Silicone adhesive rated to 260°C
  • Temperature range from -73 to 260°C
  • Colour code per IEC-60751 and ASTM-E-1137
  • 100.00 ohm ±0.12% at 0ºC resistance
  • Number of wires are 3
  • 1016mm length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$238.68