PDP SEO Portlet

SA1-RTD-4W-120

SA1-RTD SURFACE-MOUNT RTD TEMPERATURE SENSOR | QUICK SHIPMENT

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SA1-RTD-4W-120
Secondary Manufacturer Part#: 30AC8388
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SA1-RTD surface-mount RTD temperature sensor mounts on flat or curved surfaces and provides Class A accuracy for critical temperature monitoring applications. The sensor can be easily applied using its self-adhesive backing, or permanently mounted using OMEGABOND® cements.

  • 100 ohm DIN Class A (±0.06 ohm or ±0.15°C at 0°C) accuracy standard
  • Easy-installation silicone-based, self-adhesive backing rated to 260°C (500°F)
  • Sensor can be reapplied
  • 290°C (554°F) short-term operation when used as a “cement-on”
  • 4-wire Pt100
  • 3m length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$172.08