PDP SEO Portlet

SA1-K

SURFACE THERMOCOUPLE WITH SELF-ADHESIVE BACKING - PACKAGE OF 5

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SA1-K
Secondary Manufacturer Part#: SA1-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SA1-K is a ready-made surface thermocouple with self-adhesive backing. The self-adhesive thermocouple temperature sensor has now been expanded to include the popular miniature connector with our patented spool caddy. The spool caddy provides a convenient way to store the thermocouple wire that is not needed for the application.

  • K type thermocouple with stripped leads
  • 40" color-coded PFA insulated leads
  • Rated to 175°C (350°F) long termination
  • Better than 0.3 second response time
  • 30AWG PFA-coated wire
  • Pack of 5
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$145.15