PDP SEO Portlet

RTD-NPT-72-E-1/4

RTD PIPE PLUG PROBE WITH NPT FITTING

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: RTD-NPT-72-E-1/4
Secondary Manufacturer Part#: RTD-NPT-72-E-1/4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTD-NPT-72-E-1/4 is a RTD-NPT series pipe plug RTD sensor with steel overbraid and stripped leads. It is ideal for pressure vessel applications, pressurized containers and applications requiring a temperature sensor with an NPT mounting fitting.

  • Ideal for use in pressure vessel applications, 172 bar (2500 psi) max
  • 0.24" inch diameter, SST probe
  • High-accuracy, 100 ohm, Class “A” DIN Thin-Film platinum element (European Curve)
  • 3-wire construction for connecting to most handheld instruments
  • 72"" L PFA insulated (stripped leads) cable with audio connector, 1/4 NPT mounting thread size
  • 230°C max temperature
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$157.8