PDP SEO Portlet

RTD-850-B

RTD SENSORS INDUSTRIAL GRADE 3-PACKS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: RTD-850-B
Secondary Manufacturer Part#: 30AC8361
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTD-800 series probe is made with high performance industrial grade class B RTD sensor assembled in 6 styles and packaged in a convenient 3-pack. Typical applications include environmental monitoring, performance testing, climate control, HVAC, thermal protection of electronic products (power supplies, electronic racks and enclosures temperature) and monitoring of processes, equipment and structures.

  • Rugged construction
  • Sensing element is installed into a stainless steel housing for direct contact with air and gas
  • 1/4" stainless steel hex body includes a #8-32 thread for installation into tight places
  • Can be used in screw or bolt holes for measuring structure temperatures
  • Temperature range from -50 to 230°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$285.91