PDP SEO Portlet

RTD-809

ENCAPSULATED RTD SENSORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: RTD-809
Secondary Manufacturer Part#: 30AC8356
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RTD-809 is an encapsulated RTD sensor which is ideal for surface temperature measurements such as heat loss or compressor efficiency applications. The sensing end can be cemented into place for permanent mounting or can be adhered using a single-side tape. When combined with Omega's extension cables, transmitters, controllers, dataloggers, thermometers or temperature displays, this sensor become the heart of a complete temperature control and monitoring system.

  • Flat disc shape is ideal for surface temperature measurements
  • Bonds to surfaces for measuring heat loss or operating temperatures
  • High-accuracy, 100 ohm, class A DIN platinum element
  • 3-wire construction for connecting to most instruments
  • #26 AWG stranded nickel plated copper, PFA insulated, PFA jacketed cable
  • 11mm diameter, 3mm thick sensor for surface mounting
  • 1 m (40") PFA insulated with MTP connector cable
  • Maximum temperature is 230ÂșC
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$199.42