PDP SEO Portlet

RSJ-J-R

Thermocouple Connector, Panel, Socket, 1 Row, Type J, ANSI, RSJ Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: RSJ-J-R
Secondary Manufacturer Part#: 31AC5658
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RSJ-J-R is a round face, round hole panel jack for use with Type J standard connector. No special tooling is required for installation need to drill or punch a round hole in your panel and tighten the supplied nut. Ideal for single- circuit applications where the connector must blend with existing instrumentation.

  • Accepts all industry standard size connectors
  • Mounts in round or “D” punch holes
  • Black shell
  • Polarity keyed
  • Glass filled nylon rated from -29°C to 180°C
  • Accepts solid or stranded wire up to 14AWG

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.42