PDP SEO Portlet

RMJ-U-R

Thermocouple Connector, Panel, Miniature, Socket, 1 Row, Type B, ANSI, RMJ Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: RMJ-U-R
Secondary Manufacturer Part#: RMJ-U-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type RMJ miniature size round hole panel jack ideal for single-circuit applications where the connector must blend with existing instrumentation.

  • Miniature jack accepts all industry miniature size male connectors
  • Type U calibration
  • Heavy duty glass-filled nylon rated to 180°C (356°F)
  • Polarity keyed and color-coded
  • No filing required when mounting
  • Accepts solid or stranded wire up to 14AWG

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.6