PDP SEO Portlet

PXM319-001VI

0 TO 1 BAR, VACUUM, 4 TO 20 MA, MINI DIN 43650 C

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PXM319-001VI
Secondary Manufacturer Part#: PXM319-001VI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PXM309 series industrial pressure transducer utilizes two of our precision manufacturing techniques. A thin film of oil transfers the pressure and assures the high accuracy and stability of the sensor.

  • Vacuum pressure range 0 to -1 bar
  • All stainless steel construction
  • 4 to 20mA output
  • Mini DIN model
  • IP65 protection class
  • High accuracy, ±0.25% FS BSL (linearity, hysteresis and repeatability)
  • 1% total error band on most ranges
  • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
  • Reverse polarity and over voltage protected
  • G ¼ male pressure fitting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$550.58