PDP SEO Portlet

PX633A5-030GI

0 TO 30 PSI, , 0.5% ACCURACY

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX633A5-030GI
Secondary Manufacturer Part#: PX633A5-030GI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX633A5-030GI is a high accuracy submersible level pressure level transmitter. It is designed for dealing with the most demanding level measurement conditions. The sensor adopts advanced microprocessor technology with comprehensive linear and temperature error compensation assuring the high precision measurements. The probe employs full potting, reference tube condensation countermeasures, a dual seal design, and a rugged stainless steel body to assure long term reliability, performance, and stability. The signal transmitting module has transient voltage protection to assure operation under the harsh surge voltage environments. An inverted cone seal extends working life of cable and transducer in conditions where the sensor may experience severe stress from turbulent process media. It is the optimal choice to satisfy all of high demand level measuring applications.

  • Designed for complete submergibility, unique cable seal system insures water-tight integrity
  • High static accuracy and repeatability, fully temperature compensated
  • 100% computer tested, calibrated and serialized, calibration sheet provided
  • Pressure range from 0 to 30 psi, ±0.5% accuracy value, 90' cable length
  • 0.50% FS NLHR accuracy, ±0.005% FS/V (zero and span) power supply effects
  • 10.5 to 55VDC supply voltage range, 4 to 20mA DC output signal range
  • <(U-10)/0.021ohm load resistance, 20.8mA maximum current
  • 500mW (20.8mA output at 24VDC) power consumption, IP68 protection class
  • 316 SS/ 28mm side cover material / diameter
  • Operating temperature range from -10 to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$723.9