PDP SEO Portlet

PX605-500GI

0 TO 500 PSI, GAUGE, 4 TO 20 MA, 1/4" NPT MALE, CABLE"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX605-500GI
Secondary Manufacturer Part#: PX605-500GI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX605-500GI is a 0-500psi gauge pressure transducer with 4-20mA output and 3 foot cable.

  • Stainless steel construction, thin film pressure transmitter
  • Excellent long term stability, 0.4% accuracy
  • Thin film design for high reliability, ideal for liquid and gas applications
  • Excitation range from 10 to 30VDC unregulated, 4 to 20mA (2-wire) output range
  • 20mA supply current, 100 M½ at 50V insulation resistance
  • Hysteresis is ±0.2%, repeatability is ±0.05%, stability is ±1.0%/year, 100 million cycles durability
  • Thin film polysilicon gages, 17 to 4PH stainless steel diaphragm, 5ms response time
  • 300 series stainless steel case, 36" braided shield PVC cable or connector electric connection
  • Operating temperature range from -48 to 90°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$754.26