PDP SEO Portlet

PX605-200GI

0 TO 200 PSI, GAUGE, 4 TO 20 MA, 1/4" NPT MALE, CABLE"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX605-200GI
Secondary Manufacturer Part#: PX605-200GI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX605-200GI is a PX605 series, 3foot cable-style, gauge pressure transducer with a range from 0-200psi and 4-20mA current output.

  • Excitation range from 10 to 30VDC unregulated
  • ±0.4% BFSL accuracy
  • 1/4" NPT Male pressure port type
  • Excellent long term stability, stainless steel construction
  • 100Mohm at 50V insulation resistance, ±0.4% BFSL accuracy
  • Excitation range from 10 to 36VDC unregulated
  • Operating temperature range from -48 to 90°C
  • 5ms response time
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$754.26