PDP SEO Portlet

PX429-100GI

0 TO 100 PSI, GAUGE, 4 TO 20 MA, 1/4" NPT MALE, MIL-26482-I 10-6P, (-49 TO 240 , F)"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX429-100GI
Secondary Manufacturer Part#: PX429-100GI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX429-100GI is a PX429 series high accuracy transducer. The piezoresistive process uses strain gauges molecularly embedded into a highly stable silicon wafer. The silicon wafer is diced into individual die which each contain a full strain gauge bridge. The die is mounted in a sealed chamber protected from the environment by glass to metal seals and a stainless steel diaphragm. A small volume of silicone oil transfers the pressure from the diaphragm to the strain bridge. The construction provides a very rugged transducer with exceptional accuracy, stability and thermal effects. A unique design ruggedizes the transducers by providing secondary fluid containment in the event of a diaphragm rupture.

  • 4 to 20mA output
  • Twist lock connection
  • High standard accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
  • 316 stainless steel wetted parts welded stainless steel case
  • Premium temperature performance span: ±0.5% over compensated range
  • Operating temperature range from -45 to 115°C
  • Gauge pressure rating is 100psi

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1073.38