PDP SEO Portlet

PX419-001DWUI

0 TO 1 PSI, DIFFERENTIAL, 4 TO 20 MA, 1/4" NPT MALE, MINI DIN 43650 C, (-49 TO 240 , F), WITH WET/WET DIFF"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX419-001DWUI
Secondary Manufacturer Part#: PX419-001DWUI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX419-001DWUI is a PX419 series wet/wet differential micro-machined silicon transducer. This rugged stainless steel transducer is ideal for tough industrial automotive, or aerospace applications requiring a wet/wet transducer. It can be used in test benches, filter monitoring, hydraulic, flow, or water/wastewater applications, as well as factory or pneumatic air, pitot tubes, air speed and other industrial or aerospace applications. The solid state silicon core and all stainless steel wetted parts will provide long, reliable service life with excellent long term stability.

  • Precision micro-machined silicon core
  • 5-point NIST traceable calibration
  • High stability, low drift, welded stainless steel construction
  • Digital dynamic thermal compensation across temperature and pressure range
  • Premium temperature performance, broad compensated temperature range
  • Durable, 1 million cycle life, mini DIN termination
  • Ruggedized with secondary containment
  • 0 to 1PSI pressure rating
  • 4 to 20mA output
  • 1/4 NPT male fittings

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1740.14