PDP SEO Portlet

PX409-5.0KG5V

HIGH ACCURACY OIL FILLED PRESSURE TRANSDUCERS/TRANSMITTERS FOR GENERAL INDUSTRIAL APPLICATIONS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX409-5.0KG5V
Secondary Manufacturer Part#: PX409-5.0KG5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Configurable, high accuracy pressure transducer
  • 0 to 5000psi gauge pressure and 345bar range and 2m (6') cable, (-49 to 240°F)
  • Fast response time
  • High accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
  • Premium temperature performance span: ±0.5% over compensated range
  • 5-point NIST-traceable calibration
  • Voltage output signal, 0 to 5VDC output
  • Solid state reliability and stability
  • 300% proof pressure minimum
  • Performance for industry, automotive, test and aerospace applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1049.17