PDP SEO Portlet

PX409-2.5DWU5V

HIGH ACCURACY OIL FILLED WET/DRAY AND WET/WET DIFFERENTIAL PRESSURE TRANSDUCERS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX409-2.5DWU5V
Secondary Manufacturer Part#: PX409-2.5DWU5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX409 series wet/wet differential pressure transducer. This rugged stainless steel transducer is ideal for tough industrial automotive, or aerospace applications requiring a wet/wet transducer. It can be used in test benches, filter monitoring, hydraulic, flow, or water/wastewater applications, as well as factory or pneumatic air, pitot tubes, air speed and other industrial or aerospace applications. The solid state silicon core and all stainless steel wetted parts will provide long, reliable service life with excellent long term stability.

  • Precision micro-machined silicon core
  • 5-point NIST traceable calibration
  • High stability, low drift, welded stainless steel construction
  • Premium temperature performance, broad compensated temperature range
  • Durable, 1 million cycle life, ruggedized with secondary containment
  • Pressure rating is 0 to 2.5PSI
  • 0 to 5VDC output, 1/4 NPT male fittings
  • Current draw is 10mA maximum
  • 2m (6ft) cable termination

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1727.71