PDP SEO Portlet

PX409-150GUSBH

0 TO 150 PSI, GAUGE, USB, 1/4" NPT MALE, CABLE, (-40 TO 185 , F)"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX409-150GUSBH
Secondary Manufacturer Part#: PX409-150GUSBH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PX409-150GUSBH from Omega is a PX409-USBH series gauge pressure transducer with high speed USB output. The PX409 high speed USBH series connects directly to user's computer. Free software makes data logging and charting your readings a simple task. It includes .NET drivers and a command set for command line access. The micro-machined silicon design are ideal for pressure or level applications in laboratory, test platforms or bio/pharmaceutical applications as well as industrial applications that require a rugged, high accuracy transducer. The micro-machined silicon sensor provides a very stable transducer with exceptional high accuracy of ±0.08% and a broad compensated range of -29°C to 85°C (-20°F to 185°F). The modular construction allows for fast delivery of most configurations and fittings.

  • 0 to 150psig range USB pressure transducer with free software
  • Resolution up to 5.5 significant figures, 316 stainless steel wetted parts
  • Zero balance of ±0.5% full scale typical
  • Span setting of ±0.5% full scale typical
  • Minimum isolation is 100Mohm at 50VDC case to sensor, 2Mohm at 50VDC case to output terminations
  • Minimum 1 million pressure cycles
  • Charting window, channels window, logging window
  • 24bit A to D conversion
  • IP65 environmental protection, shock and vibration rated, ruggedized with secondary containment
  • ±0.1% full scale typical long term stability (1-year), -40°C to 85°C operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1116.99