PDP SEO Portlet

PX409-10WVI

0 TO -10 INH2O, VACUUM, 4 TO 20 MA, 1/4" NPT MALE, CABLE, (-49 TO 240 , F)"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX409-10WVI
Secondary Manufacturer Part#: PX409-10WVI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX409 series vacuum range high accuracy pressure transducer has a uni-directional output that measures gauge vacuum, negative gauge pressure. Ambient pressure = 0 and output increases as pressure decreases below ambient. The transducer has stainless steel wetted parts and welded construction and premium temperature compensation which makes them suitable for use in tough industrial environments.

  • High accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
  • Premium temperature performance span is ±0.5% over compensated range
  • 5-point NIST traceable calibration included
  • Fast response time, solid state reliability and stability
  • 400% proof pressure minimum
  • Vacuum negative Gauge pressure is 0 to -10 inH2O
  • 2m cable termination
  • 4 to 20mA output, operating temperature range from -45 to 121°C
  • IP67 rated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1363.83