PDP SEO Portlet

PX409-1.0KGUSBH

HIGH ACCURACY OIL FILLED PRESSURE TRANSDUCERS/TRANSMITTERS FOR GENERAL INDUSTRIAL APPLICATIONS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX409-1.0KGUSBH
Secondary Manufacturer Part#: PX409-1.0KGUSBH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Configurable, high accuracy pressure transducer
  • 0 to 1000psi gauge pressure type, USB, 1/4" NPT male, cable, (-40 to 185°F)
  • Fast response time, high ±0.08% BSL accuracy
  • High precision performance
  • 5-point NIST traceable calibration
  • Stainless-steel wetted
  • Advanced data logging/digital communication function
  • Wide selection of analogue output signals
  • Oil filled pressure transducers/transmitters for general industrial applications
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1151.28