PDP SEO Portlet

PX409-030AI

0 TO 30 PSI, ABSOLUTE , 4 TO 20 MA, 1/4" NPT MALE, CABLE, (-49 TO 240 , F)"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX409-030AI
Secondary Manufacturer Part#: PX409-030AI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Configurable, high accuracy pressure transducer
  • 0 to 30psi, absolute, 1/4" NPT male, cable, (-49 to 240°F)
  • Fast response time, high ±0.08% BSL accuracy
  • High precision performance
  • 5-point NIST traceable calibration
  • Stainless-steel wetted
  • Current output signal, 4 to 20mA output
  • Wide selection of analogue output signals
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1127.75