PDP SEO Portlet

PX409-015GUSBH

0 TO 15 PSI, GAUGE, USB, 1/4" NPT MALE, CABLE, (-40 TO 185 , F)"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX409-015GUSBH
Secondary Manufacturer Part#: PX409-015GUSBH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX409-USBH series is a high speed USB output pressure transducer with free downloadable software connects directly to user computer. Free software makes data logging and charting user readings a simple task. Also included are .NET drivers and a command set for command line access. The micro-machined silicon design is ideal for pressure or level applications in laboratory, test platforms, or bio/pharmaceutical applications as well as industrial applications that require a rugged, high accuracy transducer.

  • 1000 readings/second, micro-machined silicon sensor
  • 316L SS wetted parts, high ±0.08% BSL accuracy
  • Excellent long term stability, USB 2.0 and below compatible
  • Standard USB connector termination
  • Shock and vibration rated
  • Ruggedized with secondary containment
  • Gauge pressure is 0 to 15PSI
  • Operating temperature range from -40 to 85°C
  • Power consumption is 0.35W typical
  • IP65 rated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1138.06