PDP SEO Portlet

PX309-3KGI

0 TO 3,000 PSI, GAUGE, 4 TO 20 MA, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX309-3KGI
Secondary Manufacturer Part#: PX309-3KGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PX309-3KGI from Omega is a PX309 series high performance pressure transducer. This transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL at 25°C includes linearity, hysteresis and repeatability and excitation of 9 to 30Vdc (reverse polarity and overvoltage protected).

  • Gauge pressure range from 0 to 3000psi, 0 to 207bar
  • All stainless steel construction
  • High stability, low drift, 4 to 20mA output
  • IP65 protection class and rugged, solid state design
  • 10 million cycles typical life, long term stability of ±0.25% typical (1 year)
  • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
  • Response time of 1ms, ¼-18 MNPT pressure port
  • 50g, 11ms half sine shock and ±20g vibration
  • 1.5m (5') 2-conductor cable for electrical connections
  • 155g (5.4oz) maximum weight

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$403.75