PDP SEO Portlet

PX309-100AI

0 TO 100 PSI, ABSOLUTE , 4 TO 20 MA, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX309-100AI
Secondary Manufacturer Part#: PX309-100AI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).

  • Absolute pressure range from 0 to 100psia
  • All stainless steel construction
  • 4 to 20mA output
  • High stability, low drift
  • IP65 protection class
  • Rugged, solid state design
  • Long term stability of ±0.25% typical (1 year)
  • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
  • ¼-18 MNPT pressure port
  • 1.5m (5'') cable connection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$460.0