PDP SEO Portlet

PX309-015GV

0 TO 15 PSI, GAUGE, 10 MV/V, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX309-015GV
Secondary Manufacturer Part#: PX309-015GV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PX309-015GV from Omega is a PX309 Series rugged, general purpose transducer. It uses high accuracy silicon sensor protected by an oil-filled stainless steel diaphragm. It has ±0.25% BSL accuracy (combined linearity, hysteresis and repeatability).

  • Gauge pressure range from 0 to 15psi, 0 to 1bar
  • Excitation of 10Vdc typical and 100mV output
  • High stability, low drift and solid state design
  • IP 65 protection class
  • In vertical direction with fitting down calibration
  • 10 million minimum pressure cycles, ±0.25% of FS, typical long term stability (1 year)
  • Operating temperature range from -40°C to 85°C
  • DC to 1KHz (typical) bandwidth, 1 millisecond response time, 1/4-18 MNPT pressure port
  • 50g, 11ms half sine shock and ±20g vibration
  • 154g (5.4oz) weight

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$331.21