PDP SEO Portlet

PX309-015CG5V

-15 TO 15 PSI, COMPOUND GAUGE, -5 TO 5 VDC, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX309-015CG5V
Secondary Manufacturer Part#: PX309-015CG5V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).

  • Compound Gauge pressure range from 0 to 7500psig
  • All stainless steel construction
  • 0 to 5VDC output voltage
  • High stability, low drift
  • IP65 protection class
  • Rugged, solid state design
  • Long term stability of ±0.25% typical (1 year)
  • Operating temperature range from -40°C to 85°C (-40°F to 185°F)
  • ¼-18 MNPT pressure port
  • 1.5m (5'') cable connection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$476.74