PDP SEO Portlet

PX3005-160WDWBI

-160 TO 160 INH2O, DIFFERENTIAL PRESSURE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX3005-160WDWBI
Secondary Manufacturer Part#: 32AH7862
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX3005-DIFF series is a differential pressure transmitter with digital display. This compact, rangeable, pressure transmitter ideal for monitoring pressures in process automation, hydraulic systems, compressors, pumps, and in tank level applications where consistent, reliable pressure measurement is essential. This utilizes a unique encapsulation construction of a MEMs piezoresistive pressure sensor coupled to an advanced microprocessing to provide superior accuracy and performance. The unique construction enables high line pressure operations and superior protection from pressure overloads. The rugged 316 stainless-steel enclosure is IP67 rated making it suitable for wash down environments. A 5-digit backlit LCD allows for a full precision representation of process variable.

  • 0.075% accuracy
  • Linear or square root output
  • Adjustable pulsation dampening
  • LCD displays either process variable, mA, or %
  • Nineteen user selectable engineering units
  • IP67 316 SS enclosure
  • Pressure range from -160 to 160 inH2O

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1250.86