PDP SEO Portlet

PX119-300GI

0 TO 300 PSI, GAUGE PRESSURE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX119-300GI
Secondary Manufacturer Part#: 56AH7886
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX119-300GI is a PX119 series compact rugged pressure transmitter. It is ideally suited for material handling, industrial and mobile equipment applications where space constraints require a small body size. The body is machined from a single piece of stainless steel to provide added protection for the internal electronics. A piezoresistive ceramic sensor along with ASIC signal conditioning provide an excellent thermally compensated output.

  • Guage pressure range from 0 to 300psi, MINI DIN 43650 C electrical connection
  • 4 to 20mA supply current, 0.50% BFSL accuracy
  • Supply voltage range from 8 to 30VDC, 1ms response time
  • Cable, M12, DIN 43650C (mini DIN) output connection
  • 1/4 NPT Male, 1/8 NPT Male process connection
  • Overvoltage, short circuit, reverse polarity protection
  • IP65 ingress protection, 1 year warranty
  • Operating temperature range from -40 to 135°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$159.41