PDP SEO Portlet

PX119-150GI

0 TO 150 PSI, GAUGE PRESSURE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX119-150GI
Secondary Manufacturer Part#: PX119-150GI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX119 series compact rugged pressure transmitter is ideally suited for material handling, industrial and mobile equipment applications where space constraints require a small body size. The body is machined from a single piece of stainless steel to provide added protection for the internal electronics. A piezoresistive ceramic sensor along with ASIC signal conditioning provide an excellent thermally compensated output.

  • Low cost, compact and affordable for OEM applications
  • Reliable outputs with signal conditioning, overvoltage, short circuit, reverse polarity protection
  • Durable, stainless steel housing resists corrosion in harsh industrial environments
  • Monitor air brake pressure, pressure/height in vehicle suspension, regulate pneumatic door operation
  • Monitor excessive load, lift operation and compact pressure
  • Great cost: performance ratio accuracy is 0.5% BFSL
  • Output/supply voltage is 4 to 20mA, 8 to 30VDC, output connections is DIN 43650C (mini DIN)
  • Operating temperature range from -40 to 135°C, IP65 rated
  • Gauge pressure is 0 to 150PSI

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$159.41