PDP SEO Portlet

PX02C1-020AI

0 TO 20 PSI, ABSOLUTE , 4 TO 20 MA, MIL-26482-I 10-6P

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PX02C1-020AI
Secondary Manufacturer Part#: PX02C1-020AI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PX02C1-020AI is a PX02 imperial standard series high-accuracy pressure transducer for industrial device applications. The stainless steel construction and hermetically sealed case makes it suitable for harsh environments.

  • Maximum operating pressure is 20psi
  • Pressure port size is 1/4-18 NPT-M
  • Absolute pressure type
  • Excitation Voltage range from 10V DC to 40V DC
  • Output current range from 4mA to 20mA
  • Operating temperature range from -46°C to 121°C
  • 5-point NIST-traceable calibration
  • PTIH-10-6P twist-lock connector electric connection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1663.52