PDP SEO Portlet

PT06F10-6S-R

Circular Connector, PT Series, Cable Mount Plug, 6 Contacts, Solder Socket, Twist Lock

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PT06F10-6S-R
Secondary Manufacturer Part#: 94AH6073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PT06F10-6S-R is a PT series connector provides an efficient method of connecting pressure transducers to associated instrumentation with multiconductor cable. The solder contacts are designed to provide positive connections for signal or power circuitry. The connector come in a selection of operating temperature ranges to meet most industrial applications.

  • 6 female contacts
  • Temperature range from -55 to 125°C
  • Indoor use
  • Rugged aluminium shells
  • Strain-relief cable clamp
  • Secure solder contacts
  • #20AWG wire size
  • High-conductivity gold-plated contacts
  • Air pressure is 30psi at -55°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$53.03