PDP SEO Portlet

PSW2100-035C

ELECTRONIC PRESSURE SWITCH WITH OLED DISPLAY AND ALARM OUTPUTS 35 PSI

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PSW2100-035C
Secondary Manufacturer Part#: 71AH2333
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSW2100-035C is an electronic pressure switch with OLED display and alarm. It features a fully programmable digital interface with monosilicon sensor technology. Setup and programming is painless with the use of three keys and a premium, easy-to-read 1” wide 5-digit OLED display. Visibility is maximized with a display capable of rotating 350° and also with two LEDs providing visual alarms. With the rotation capabilities and a rugged, well-protected IP67 housing rating, this pressure switch is capable of high performance in a wide variety of environments and installation positions. These features coupled with high accuracy make this pressure switch a premium, user-friendly option for pressure measurement and monitoring.

  • Outputs 35 psi 1/4 -18NPT
  • 5-digit OLED display, 2 alarm outputs
  • 3 buttons for easy programming and operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9032810080
Schedule B: 9032810080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$688.11