PDP SEO Portlet

PSW-523

Pressure Switch, 1/8"-27 NPT, 3 psi, 100 psi, SPDT, Stud, Pigtail Leads"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PSW-523
Secondary Manufacturer Part#: PSW-523
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSW-523 is a PSW-500 series miniature pressure and vacuum switch.

  • External pressure scale and pointer for easy setpoint adjustments
  • 1A gold-plated switches for TTL and dry-contact closures, UL approval
  • Adjustable sensing range from 3.0 to 96.5psig (decreasing)/4.5 to 100psig (increasing)
  • Deadband range from 1.5 to 3.5psig, ±2.0psi repeatability, 100psi max system pressure
  • 1A switch, 3 year/1 million cycles warranty
  • 303 SS body enclosure, Black Valox® cap, 1/8-27 NPT pressure port
  • 100psi maximum pressure, dimension is 2.56 x 1.13 inch
  • 20 AWG, 3 polyvinyl-insulated, unjacketed, 12" inch pigtail leads electrical connection
  • Process temperature range from -55 to 105°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$194.78