PDP SEO Portlet

PSW-191

Pressure Switch, 1/8" MNPT, 10 psi, 150 psi, SPDT, Stud, Pigtail Leads"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PSW-191
Secondary Manufacturer Part#: 45Y4111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSW-191 is a PSW-190 series cylindrical pressure switch. It has an epoxy sealed electrical termination. This rugged design enables the switch to withstand harsh environments.

  • Buna-N O-Ring and Diaphragm, 1 year warranty
  • 10 to 150psi adjustable range
  • 2 to 10 typical deadband
  • 1500 max Sys pressure
  • 3000 proof pressure
  • Repeatability is ±1%, 1/8 NPT pressure connection
  • Operating ambient range from -20 to 75°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$221.38