PSW-108
GENERAL PURPOSE PRESSURE SWITCHES, IN NEMA-4X ENCLOSURES
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Switches
Avnet Manufacturer Part #: PSW-108
Secondary Manufacturer Part#: 72K6133
- RoHS 10 Compliant
- Tariff Charges
PSW-108 is a PSW-100 series affordable, general purpose pressure switch. It offers distinct advantages over most similar-style switch.
- Buna-N Diaphragm, O-ring and 1/4 FNPT nickel-plated brass pressure connection
- 3 to 100psi (standard) /0.2 to 6.9bar (metric) adjustable range
- 600psi proof pressure, 15A SPDT switch, UL listed approval
- Standard 15A 125/250/480VAC resistive electrical rating
- Dimension is 7.5 x 4 x 2.3" inch (H x W x D)
- 2 years warranty
- Process temperature range from -25 to 95°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |