PDP SEO Portlet

PRMAG-2-100-A-S-1M

MAGNETIC-MOUNT RTD SENSORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: PRMAG-2-100-A-S-1M
Secondary Manufacturer Part#: 71AC1694
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PRMAG series magnetic-mount RTD sensor
  • 1meter of silicone rubber (200°C maximum) insulated cable
  • Class A accuracy
  • Measure surface temperature of ferrous materials
  • Spring-mounted probe
  • 100 ohm class A DIN platinum element
  • 4-wire construction standard
  • Powerful 6kg (13lb) pull magnet
  • Maximum temperature is 400°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$226.32